
Stackpole Electronics' WW2FTR500 is a wirewound fixed resistor with a resistance of 500 milliohms and a tolerance of 1%. It is available in an axial package with a diameter of 3.96mm and a length of 0.37inch, suitable for through hole mounting. The resistor operates over a temperature range of -55°C to 350°C and is RoHS compliant.
Stackpole Electronics WW2FTR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.96mm |
| Features | Moisture Resistant |
| Length | 0.37inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW2FTR500 to view detailed technical specifications.
No datasheet is available for this part.