The WW3AFT47R0 is a 5.54mm axial wirewound resistor with a resistance of 47 ohms and a tolerance of 1%. It has a maximum power dissipation of 3 watts and can operate between -55°C and 350°C. The resistor is packaged in a tape and reel format with 500 units per package and features a moisture-resistant design. It is suitable for through-hole mounting and has a tin, matte contact plating.
Stackpole Electronics WW3AFT47R0 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Features | Moisture Resistant |
| Length | 0.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47R |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3AFT47R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.