This 120 ohm, 5% tolerance, wirewound fixed resistor features a moisture resistant design and is available in a through hole, axial package. Operating temperature range is -55°C to 350°C, with a maximum power dissipation of 3W. The resistor is packaged in tape and reel and is compliant with RoHS regulations.
Stackpole Electronics WW3AJT120R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Features | Moisture Resistant |
| Length | 12.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3AJT120R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.