
This 5.54mm axial wirewound resistor features a moisture-resistant design and is suitable for high-temperature applications. It has a maximum power dissipation of 3W and operates over a temperature range of -55°C to 350°C. The resistor is available in a package quantity of 500 units and is packaged in tape and reel format. It is RoHS compliant and features a tin, matte contact plating.
Stackpole Electronics WW3AJTR100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Features | Moisture Resistant |
| Length | 0.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3AJTR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.