RES 250 OHM 3W 0.5% AXIAL
Stackpole Electronics WW3DT250R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Length | 14.22mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 250R |
| Series | WW |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.