
This WW3FT150R resistor from Stackpole Electronics features a wirewound construction with a resistance of 150 ohms and a tolerance of 1%. It has a maximum power dissipation of 3 watts and is designed for through hole mounting in axial packages. The resistor is compliant with RoHS regulations and has a maximum operating temperature of 350°C, with a minimum operating temperature of -55°C.
Stackpole Electronics WW3FT150R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Length | 14.22mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3FT150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.