This WW 22R 1% wirewound fixed resistor features a moisture-resistant design and is available in an axial package with a 4.75mm diameter and 14.22mm length. It has a maximum power dissipation of 3W and is suitable for operation between -55°C and 350°C. The resistor is RoHS compliant and is packaged in cut tape.
Stackpole Electronics WW3FT22R0 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Length | 14.22mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3FT22R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.