RES 250 OHM 3W 1% AXIAL
Stackpole Electronics WW3FT250R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.56inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.