The WW3FT470R is a wirewound resistor from Stackpole Electronics with a resistance of 470 ohms and a tolerance of 1%. It features a moisture-resistant design and is available in an axial package with a diameter of 4.75mm and a length of 14.22mm. The resistor is suitable for through-hole mounting and is compliant with RoHS regulations. It has a maximum power dissipation of 3W and an operating temperature range of -55°C to 350°C.
Sign in to ask questions about the Stackpole Electronics WW3FT470R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics WW3FT470R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Length | 14.22mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3FT470R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.