This wirewound resistor from Stackpole Electronics features a 7.5 ohm resistance with a tolerance of 1% and a maximum power dissipation of 3 watts. It has a moisture-resistant design and is available in an axial package with a diameter of 4.75mm and a length of 0.56 inch. The resistor is suitable for use in applications with operating temperatures ranging from -55°C to 350°C. It is packaged in cut tape quantities and is compliant with RoHS regulations.
Stackpole Electronics WW3FT7R50 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Length | 0.56inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3FT7R50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.