The WW3FTR100 is a wirewound fixed resistor from Stackpole Electronics with a maximum power dissipation of 3W and a tolerance of 1%. It features a moisture-resistant design and is available in axial through-hole packaging. The resistor operates over a temperature range of -55°C to 350°C and is RoHS compliant.
Stackpole Electronics WW3FTR100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Length | 14.22mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3FTR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.