
The WW3FTR150 is a wirewound resistor from Stackpole Electronics with a resistance of 150mR and a tolerance of 1%. It features a moisture-resistant design and is available in an axial package with a diameter of 4.75mm and a length of 0.56inch. The resistor is suitable for use in high-temperature applications, with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It is also RoHS compliant and available in tape and reel packaging.
Stackpole Electronics WW3FTR150 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Length | 0.56inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3FTR150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.