
This 2-terminal wirewound resistor features a 200mR resistance value with a 5% tolerance. It has a moisture-resistant design and is lead-free. The resistor is packaged in tape and reel and is RoHS compliant. It can operate at temperatures between -55°C and 350°C and has a maximum power dissipation of 3W.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 14.22mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |