
This wirewound resistor is a fixed 510 milliohm device with a tolerance of 5%. It has a maximum power dissipation of 3 watts and operates over a temperature range of -55°C to 350°C. The resistor is packaged in an axial configuration with a diameter of 4.75mm and a length of 0.56 inch. It is available in quantities of 2000 and is packaged on tape and reel. The resistor is RoHS compliant and features moisture resistance.
Stackpole Electronics WW3JTR510 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Length | 0.56inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 510mR |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3JTR510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.