
The WW4FT30R0 is a 30 ohm, 1% wirewound resistor from Stackpole Electronics, available in an axial package with through hole mounting. It features a maximum power dissipation of 4 watts and operates over a temperature range of -55°C to 350°C. The resistor has a diameter of 6.86mm and a length of 0.7 inches, with a contact plating of tin, matte. It is packaged in tape and reel quantities of 2000 units.
Stackpole Electronics WW4FT30R0 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 6.86mm |
| Features | Moisture Resistant |
| Length | 0.7inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30R |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW4FT30R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.