The WW4JB200R is a 200R, 5% wirewound resistor from Stackpole Electronics. It features a moisture-resistant design and is available in a bulk packaging option with 1000 units per package. The resistor has a maximum power dissipation of 4W and is suitable for use in a variety of applications. It is RoHS compliant and has a temperature range of -55°C to 350°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.7inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |