
This 6.86mm diameter wirewound axial resistor features a 150 ohm resistance with a 5% tolerance. It has a maximum power dissipation of 4W and is designed for through hole mounting. The resistor is moisture resistant and has a maximum operating temperature of 350°C, with a minimum operating temperature of -55°C. It is packaged in a tape and reel format with 500 units per package and is compliant with RoHS regulations.
Stackpole Electronics WW4JT150R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 6.86mm |
| Features | Moisture Resistant |
| Length | 0.7inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW4JT150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.