RES 200 OHM 4W 5% AXIAL
Stackpole Electronics WW4JT200R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 6.86mm |
| Features | Moisture Resistant |
| Length | 0.7inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW4JT200R to view detailed technical specifications.
No datasheet is available for this part.