The Stackpole ZV 11 K 0603 300 R0 is a 0603 surface mount metal oxide varistor with a varistor voltage of 18V and a maximum AC voltage rating of 11V. It has a capacitance of 210pF and a clamping voltage of 33V. The device can handle a maximum surge current of 30mA and operates within a temperature range of -55°C to 125°C. It is suitable for surface mount applications and is designed for use in overvoltage and ESD protection circuits.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 210pF |
| Clamping Voltage | 33V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |