The ZV 11 K 07B varistor from Stackpole Electronics features a maximum AC voltage rating of 11 and a maximum DC voltage rating of 14. It has a capacitance of 0.0013uF and a clamping voltage of 33. The device can handle a maximum surge current of 200mA and operates between -40°C and 125°C. It is designed for through hole mounting with a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.0013uF |
| Clamping Voltage | 33V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |