The ZV-11-K-0805-121-R1 is a surface mount metal oxide varistor from Stackpole Electronics. It has a varistor voltage of 18V and can withstand a maximum AC voltage rating of 11V and a maximum DC voltage rating of 14V. The device has a capacitance of 500pF and a clamping voltage of 33V with a clamping current of 1A and a maximum surge current of 120A. It operates over a temperature range of -55°C to 125°C and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 500pF |
| Clamping Voltage | 33V |
| Clamping Current | 1A |
| Maximum Surge Current | 120A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0805 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |