The ZV 11 K 14B varistor from Stackpole Electronics features a multilayer technology with a varistor voltage of 18V, maximum AC voltage rating of 11V, and maximum DC voltage rating of 14V. It has a capacitance of 0.0051uF and a clamping voltage of 33V. The device can handle a maximum surge current of 1000A and operates within a temperature range of -40°C to 125°C. It is designed for through-hole mounting with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.0051uF |
| Clamping Voltage | 33V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |