The 18V 11mA MOV varistor features a maximum AC voltage rating of 11V and a maximum DC voltage rating of 14V. It has a capacitance of 0.0051uF and a clamping voltage of 33V. The device can handle a maximum surge current of 800mA and operates within a temperature range of -55C to 125C. It is a surface mount device with a size code of 1812.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.0051uF |
| Clamping Voltage | 33V |
| Clamping Current | 5A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |