The ZV 11 K 20B from Stackpole Electronics is a metal oxide varistor with a varistor voltage of 18V, a maximum AC voltage rating of 11V, and a maximum DC voltage rating of 14V. It has a capacitance of 0.013uF and a clamping voltage of 33V. The device can handle a maximum surge current of 2000mA and operates between -40°C and 125°C. It is designed for through hole mounting with a terminal pitch of 5mm and features multilayer technology.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.013uF |
| Clamping Voltage | 33V |
| Clamping Current | 20A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |