The ZV 130 K 1812 301 R1 is a surface mount metal oxide varistor from Stackpole Electronics. It has a varistor voltage of 205V and a maximum AC voltage rating of 130V. The device can handle a maximum surge current of 300mA and has a capacitance of 240pF. It operates within a temperature range of -55°C to 125°C and is suitable for use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 205V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 240pF |
| Clamping Voltage | 340V |
| Clamping Current | 5A |
| Maximum Surge Current | 300A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |