The 22V Metal Oxide Varistor from Stackpole Electronics is a multilayer device with a maximum AC voltage rating of 14V and maximum DC voltage rating of 18V. It features a capacitance of 950pF and a clamping voltage of 38V. The varistor can handle a maximum surge current of 200A and operates within a temperature range of -40 to 125 degrees Celsius. It is designed for through-hole mounting with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 950pF |
| Clamping Voltage | 38V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |