The ZV 14 K 10B varistor from Stackpole Electronics features a maximum AC voltage rating of 14V and maximum DC voltage rating of 18V. It has a capacitance of 0.00215uF and a clamping voltage of 38V. The device can handle a maximum surge current of 500A and operates within a temperature range of -40°C to 125°C. The varistor is designed for through hole mounting and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.00215uF |
| Clamping Voltage | 38V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |