The Stackpole Electronics ZV 14 K 1210 401 R1 is a metal oxide varistor with a varistor voltage of 22V and maximum AC voltage rating of 14V. It has a capacitance of 0.00215uF and can handle a maximum surge current of 400mA. The device is designed for surface mount applications and operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.00215uF |
| Clamping Voltage | 38V |
| Clamping Current | 3A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |