The ZV 14 K 14B is a metal oxide varistor from Stackpole Electronics, designed for overvoltage and ESD protection. It features a varistor voltage of 22V and a maximum AC voltage rating of 14V. The device has a capacitance of 0.004uF and a clamping voltage of 38V, with a maximum surge current of 1000A. The varistor operates within a temperature range of -40°C to 125°C and is mounted through a hole with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.004uF |
| Clamping Voltage | 38V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |