The ZV 17 K 05B is a metal oxide varistor from Stackpole Electronics with a varistor voltage of 27V. It has a maximum AC voltage rating of 17V and a maximum DC voltage rating of 22V. The device features a capacitance of 340pF and a clamping voltage of 44V. It can handle a maximum surge current of 100mA and operates within a temperature range of -40 to 125°C. The varistor is designed for through hole mounting with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 340pF |
| Clamping Voltage | 44V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |