The 27V 17mA MOV varistor is a surface mount device with a multilayer technology. It has a maximum AC voltage rating of 17V and a maximum DC voltage rating of 22V. The varistor has a capacitance of 185pF and a clamping voltage of 44V. It can handle a maximum surge current of 30mA and operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 185pF |
| Clamping Voltage | 44V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |