The ZV 17 K 07A is a metal oxide varistor from Stackpole Electronics with a maximum operating temperature range of -40 to 125 degrees Celsius. It has a maximum surge current of 200 and a clamping current of 2.5. The varistor has a capacitance of 740 picofarads and a clamping voltage of 44 volts. It is designed for use in overvoltage and ESD protection applications and is available in a through hole package with a terminal pitch of 5 millimeters.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 740pF |
| Clamping Voltage | 44V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |