This 27V metal oxide varistor from Stackpole Electronics features a maximum AC voltage rating of 17V and a maximum DC voltage rating of 22V. It has a capacitance of 0.0018uF and a maximum surge current of 500mA. The varistor operates within a temperature range of -40°C to 125°C and is mounted through a 5mm terminal pitch. It is designed for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0018uF |
| Clamping Voltage | 44V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |