The 27V 17V 22V Metal Oxide Varistor features a maximum AC voltage rating of 17V and a maximum DC voltage rating of 22V. It has a capacitance of 740pF and a maximum surge current of 200mA. The varistor operates within a temperature range of -55C to 125C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 740pF |
| Clamping Voltage | 44V |
| Clamping Current | 1A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |