The ZV 17 K 1210 401 R0 is a 27V metal oxide varistor from Stackpole Electronics. It features a maximum AC voltage rating of 17V and a maximum DC voltage rating of 22V. The device has a capacitance of 0.0018uF and a clamping voltage of 44V. It can handle a maximum surge current of 400mA and operates within a temperature range of -55°C to 125°C. This varistor is suitable for surface mount applications and is part of the metal oxide varistor (MOV) category.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0018uF |
| Clamping Voltage | 44V |
| Clamping Current | 3A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |