The ZV 17 K 1210 401 R1 is a metal oxide varistor from Stackpole Electronics with a varistor voltage of 27V and a maximum AC voltage rating of 17V. It has a capacitance of 0.0018uF and a clamping voltage of 44V. The varistor can handle a maximum surge current of 400mA and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and features a multilayer technology.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0018uF |
| Clamping Voltage | 44V |
| Clamping Current | 3A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |