The Stackpole Electronics ZV 17 K 14R is a metal oxide varistor with a varistor voltage of 27V. It features a maximum AC voltage rating of 17V and a maximum DC voltage rating of 22V. The device has a capacitance of 0.0035uF and provides clamping voltage and current of 44V and 10A, respectively. It can handle a maximum surge current of 1000A. The varistor operates within a temperature range of -40 to 125°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0035uF |
| Clamping Voltage | 44V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |