The 27V varistor features a maximum AC voltage rating of 17V and a maximum DC voltage rating of 22V. It has a capacitance of 0.0035uF and a clamping voltage of 44V. The device can handle a maximum surge current of 800A and operates between -55C and 125C. It is a multilayer varistor with a surface mount package and a size code of 1812.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0035uF |
| Clamping Voltage | 44V |
| Clamping Current | 5A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |