The 4V Metal Oxide Varistor is a multilayer device with a varistor voltage of 4V, suitable for overvoltage protection. It has a maximum AC voltage rating of 2kV and a maximum DC voltage rating of 3kV. The varistor has a capacitance of 0.005uF and a clamping voltage of 10V. It can handle a maximum surge current of 200A and operates within a temperature range of -40°C to 125°C. The device is mounted through a hole and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 4V |
| Max AC Voltage Rating | 2V |
| Max DC Voltage Rating | 3V |
| Capacitance | 0.005uF |
| Clamping Voltage | 10V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |