The Stackpole Electronics ZV 20 K 05A is a metal oxide varistor with a varistor voltage of 33V and a capacitance of 300pF. It can handle a maximum surge current of 100mA and operates within a temperature range of -40 to 125°C. This component is designed for through hole mounting and is suitable for overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 300pF |
| Clamping Voltage | 54V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |