The Stackpole Electronics ZV 20 K 0603 300 R1 is a 33V metal oxide varistor with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 26V. It has a capacitance of 175pF and a clamping voltage of 54V. The varistor can handle a maximum surge current of 30mA and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and features a 0603 size code.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 175pF |
| Clamping Voltage | 54V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |