The ZV 20 K 07B is a metal oxide varistor from Stackpole Electronics with a varistor voltage of 33V and a maximum AC voltage rating of 20V. It features a capacitance of 620pF and a clamping voltage of 54V. The device can handle a maximum surge current of 200mA and operates within a temperature range of -40 to 125°C. It is designed for through hole mounting with a terminal pitch of 5mm. The ZV 20 K 07B is suitable for overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 620pF |
| Clamping Voltage | 54V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |