The Stackpole Electronics ZV 20 K 0805 121 R0 is a surface mount metal oxide varistor with a varistor voltage of 33V and a maximum AC voltage rating of 20V. It has a capacitance of 300pF and a clamping voltage of 54V. The device can handle a maximum surge current of 120A and operates within a temperature range of -55°C to 125°C. It is suitable for surface mount applications and is used for overvoltage and ESD protection.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 300pF |
| Clamping Voltage | 54V |
| Clamping Current | 1A |
| Maximum Surge Current | 120A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0805 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |