The ZV 20 K 1210 401 R1 varistor from Stackpole Electronics is a 33V metal oxide varistor with a maximum AC voltage rating of 20V and maximum DC voltage rating of 26V. It has a capacitance of 0.0015uF and can handle a maximum surge current of 400mA. The varistor operates between -55°C and 125°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 0.0015uF |
| Clamping Voltage | 54V |
| Clamping Current | 3A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |