The ZV 25 K 05B varistor from Stackpole Electronics features a varistor voltage of 39V and a maximum AC voltage rating of 25V. It has a maximum DC voltage rating of 31V and a capacitance of 510pF. The device can handle a maximum surge current of 100A and has a clamping voltage of 65V with a clamping current of 1A. The varistor operates within a temperature range of -40°C to 125°C and is available in a through-hole package with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 510pF |
| Clamping Voltage | 65V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |