The ZV 25 K 05R varistor from Stackpole Electronics features a varistor voltage of 39V and a clamping voltage of 65V. It can handle a maximum surge current of 100mA and operates within a temperature range of -40°C to 125°C. This through-hole mounted device is suitable for overvoltage and ESD protection applications, utilizing a multilayer technology.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 510pF |
| Clamping Voltage | 65V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |