The ZV 25 K 0603 300 R0 from Stackpole Electronics is a 39V metal oxide varistor with a maximum surge current of 30mA. It has a capacitance of 165pF and a clamping voltage of 65V. The varistor operates between -55°C and 125°C and is suitable for surface mount applications. It is designed for overvoltage and ESD protection in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 165pF |
| Clamping Voltage | 65V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |