The ZV 25 K 07R varistor from Stackpole Electronics features a maximum operating temperature range of -40 to 125 degrees Celsius. It has a maximum surge current of 200 milliamps and a clamping current of 2.5 amps. The device is rated for a maximum DC voltage of 31 volts and a maximum AC voltage of 25 volts. It has a capacitance of 0.00115 microfarads and a clamping voltage of 65 volts. The varistor is designed for through hole mounting with a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 0.00115uF |
| Clamping Voltage | 65V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |