The Stackpole Electronics ZV 25 K 0805 121 R1 is a metal oxide varistor with a maximum operating voltage of 31V and a maximum surge current of 120A. It has a capacitance of 280pF and a clamping voltage of 65V. The varistor is designed for surface mount applications and has a size code of 0805. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 280pF |
| Clamping Voltage | 65V |
| Clamping Current | 1A |
| Maximum Surge Current | 120A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0805 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |