The ZV 25 K 10A varistor from Stackpole Electronics features a multilayer technology and a maximum surge current of 500A. It has a clamping voltage of 65V and a clamping current of 5A. Operating temperatures range from -40°C to 125°C. The varistor is designed for through hole mounting with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 0.00135uF |
| Clamping Voltage | 65V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |